
A22S-C2M-10 | |
|---|---|
DigiKey Part Number | A22S-C2M-10-ND |
Manufacturer | |
Manufacturer Product Number | A22S-C2M-10 |
Description | SWITCH SELECT 2POS SPST 10A 110V |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO 10A (AC) 110 V Panel Mount |
Datasheet | Datasheet |
Category | Illumination Non-Illuminated |
Manufacturer Omron Automation and Safety | Mounting Type Panel Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Type Standard | Features Bezel - Round, Long Lever |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Number of Positions 2 | Depth Behind Flange 54.70mm |
Switch Function Off-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 10A (AC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 110 V | Approval Agency CE, cUR, UR |

