Pushbutton Switch SPST-NO Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3AA-91L1-00R

DigiKey Part Number
A3AA-91L1-00R-ND
Manufacturer
Manufacturer Product Number
A3AA-91L1-00R
Description
SWITCH PUSH SPST-NO 6A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Square, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Ingress Protection
IP00
Type
Standard
Operating Temperature
-10°C ~ 55°C
Circuit
Mechanical Life
50,000 Cycles
Switch Function
Off-On
Electrical Life
50,000 Cycles
Current Rating (Amps)
6A (AC), 4A (DC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿602.31000฿602.31
10฿519.89900฿5,198.99
25฿490.17440฿12,254.36
50฿468.79800฿23,439.90
100฿448.31040฿44,831.04
250฿422.54276฿105,635.69
500฿403.99568฿201,997.84
Manufacturers Standard Package