
A3AT-91L1-00A | |
|---|---|
DigiKey Part Number | A3AT-91L1-00A-ND |
Manufacturer | |
Manufacturer Product Number | A3AT-91L1-00A |
Description | SWITCH PUSH SPST-NO 6A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A3AT-91L1-00A Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Blue |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Ingress Protection IP00 |
Type Standard | Operating Temperature -10°C ~ 55°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function Off-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC), 4A (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿596.49000 | ฿596.49 |

