CJ1W-NC481
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ1W-NC481

DigiKey Part Number
CJ1W-NC481-ND
Manufacturer
Manufacturer Product Number
CJ1W-NC481
Description
MOTION CONTROL MODULE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Motion Control Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CJ1W-NC481 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Motion Control Module
For Use With/Related Products
CJ Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
RJ45
Features
4-Axis Control
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, cULus
Weight
0.243 lb (110.22 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿89,165.38000฿89,165.38
Manufacturers Standard Package