
CS1W-PTS56 | |
---|---|
DigiKey Part Number | CS1W-PTS56-ND |
Manufacturer | |
Manufacturer Product Number | CS1W-PTS56 |
Description | INPUT MODULE 8 ANALOG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Input Module Backplane |
Datasheet | Datasheet |
EDA/CAD Models | CS1W-PTS56 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | CS Series | |
Number of Inputs and Type | 8 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | Backplane | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus | |
Weight | 0.984 lb (450 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿121,594.53000 | ฿121,594.53 |