D4NH-1BAS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4NH-1BAS

DigiKey Part Number
Z11162-ND
Manufacturer
Manufacturer Product Number
D4NH-1BAS
Description
INTERLOCK HINGE DPST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
D4NH-1BAS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Hinge
Circuit
DPST-NC
Current Rating (Amps)
10A (AC), 2.5A (DC)
Voltage Rating
120VAC, 125VDC
Voltage - Supply
-
Holding Force
-
Actuator Type
Shaft
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
PG13.5
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿3,426.48000฿3,426.48
5฿2,988.83000฿14,944.15
10฿2,817.68500฿28,176.85
25฿2,605.95400฿65,148.85
50฿2,456.09660฿122,804.83
100฿2,314.54600฿231,454.60
Manufacturers Standard Package