
E2B-M12LN08-M1-C1 | |
---|---|
DigiKey Part Number | Z4167-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M12LN08-M1-C1 |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M12LN08-M1-C1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 800Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,257.75000 | ฿1,257.75 |
5 | ฿1,156.48000 | ฿5,782.40 |
10 | ฿1,118.74800 | ฿11,187.48 |
25 | ฿1,073.60520 | ฿26,840.13 |
50 | ฿1,042.71700 | ฿52,135.85 |
100 | ฿1,014.37050 | ฿101,437.05 |