
E2B-S08LN04-WP-B2 5M | |
---|---|
DigiKey Part Number | Z4113-ND |
Manufacturer | |
Manufacturer Product Number | E2B-S08LN04-WP-B2 5M |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-S08LN04-WP-B2 5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,563.25000 | ฿1,563.25 |
5 | ฿1,440.66000 | ฿7,203.30 |
10 | ฿1,394.99800 | ฿13,949.98 |
25 | ฿1,340.40400 | ฿33,510.10 |
50 | ฿1,303.04860 | ฿65,152.43 |
100 | ฿1,268.76430 | ฿126,876.43 |