E2B-S08LS02-MC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2B-S08LS02-MC-B2

DigiKey Part Number
Z4096-ND
Manufacturer
Manufacturer Product Number
E2B-S08LS02-MC-B2
Description
SENSOR PROX INDUCTIVE 2MM CYLIND
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
EDA/CAD Models
E2B-S08LS02-MC-B2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
PNP-NC, 3-Wire
Response Frequency
1.5kHz
Shielding
Shielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 65
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿1,301.95000฿1,301.95
5฿1,197.56000฿5,987.80
10฿1,158.65800฿11,586.58
25฿1,112.12400฿27,803.10
50฿1,080.28700฿54,014.35
100฿1,051.06950฿105,106.95
Manufacturers Standard Package