
E2B-S08LS02-WP-C1 2M | |
---|---|
DigiKey Part Number | Z4090-ND |
Manufacturer | |
Manufacturer Product Number | E2B-S08LS02-WP-C1 2M |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-S08LS02-WP-C1 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 1.5kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Wire Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,371.18000 | ฿1,371.18 |
5 | ฿1,261.91000 | ฿6,309.55 |
10 | ฿1,221.18800 | ฿12,211.88 |
25 | ฿1,172.50920 | ฿29,312.73 |
50 | ฿1,139.19660 | ฿56,959.83 |
100 | ฿1,108.62700 | ฿110,862.70 |