E2EH-X3B1-M1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2EH-X3B1-M1

DigiKey Part Number
Z9211-ND
Manufacturer
Manufacturer Product Number
E2EH-X3B1-M1
Description
SENSOR PROX INDUCTIVE 3MM CYLIND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.118" (3mm) IP67, IP69K Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
E2EH-X3B1-M1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.118" (3mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
500Hz
Shielding
Shielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 32V
Termination Style
Connector
Operating Temperature
0°C ~ 100°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 132
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿6,912.10000฿6,912.10
5฿6,468.80000฿32,344.00
10฿6,303.40800฿63,034.08
25฿6,105.48920฿152,637.23
50฿5,969.91860฿298,495.93
Manufacturers Standard Package