
E2F-X2E1 5M | |
|---|---|
DigiKey Part Number | E2F-X2E15M-ND |
Manufacturer | |
Manufacturer Product Number | E2F-X2E1 5M |
Description | SENSOR PROX INDUCTIVE 2MM CYL 5M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP68 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | E2F-X2E1 5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 1.5kHz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP68 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿5,426.27000 | ฿5,426.27 |

