E32-D11N-2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E32-D11N 2M

DigiKey Part Number
Z9253-ND
Manufacturer
Manufacturer Product Number
E32-D11N 2M
Description
SENSOR REFLECTIVE 170MM 2M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 6.693" (170mm)
Datasheet
 Datasheet
EDA/CAD Models
E32-D11N 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective
Sensing Distance
6.693" (170mm)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Cable
Ingress Protection
IP67, IEC
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿5,694.65000฿5,694.65
5฿5,319.34000฿26,596.70
10฿5,179.39500฿51,793.95
25฿5,011.81200฿125,295.30
50฿4,897.08060฿244,854.03
Manufacturers Standard Package