cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3S-CT61-L 5M

DigiKey Part Number
E3S-CT61-L5M-ND
Manufacturer
Manufacturer Product Number
E3S-CT61-L 5M
Description
SENSOR THROUGH-BEAM 30M NPN/PNP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 1181.102" (30m) NPN/PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
1181.102" (30m)
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
NPN/PNP - Dark-ON/Light-ON - Selectable
Light Source
Infrared (880nm)
Connection Method
Cable
Ingress Protection
IP67, IEC 144, NEMA 1, 4X, 6P, 12, 13
Adjustment Type
Adjustable, 3/4-Turn Potentiometer
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿7,417.48000฿7,417.48
Manufacturers Standard Package