
E6F-AB3C-C 360 5M | |
---|---|
DigiKey Part Number | E6F-AB3C-C3605M-ND |
Manufacturer | |
Manufacturer Product Number | E6F-AB3C-C 360 5M |
Description | ENCODER OPTICAL BCD R/A CABLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 360 BCD (Absolute) Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | E6F-AB3C-C 360 5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | BCD (Absolute) | |
Pulses per Revolution | 360 | |
Voltage - Supply | 5V ~ 12V | |
Actuator Type | 10mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Right Angle | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿37,208.28000 | ฿37,208.28 |
5 | ฿31,837.26000 | ฿159,186.30 |
10 | ฿31,435.62500 | ฿314,356.25 |