EE-SPX301,EE-SPX401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SPX401

DigiKey Part Number
OR575-ND
Manufacturer
Manufacturer Product Number
EE-SPX401
Description
SENSOR OPTICAL 3.6MM MODULE SLOT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.142" (3.6mm) Module, Slotted
Datasheet
 Datasheet
EDA/CAD Models
EE-SPX401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Tray
Part Status
Active
Sensing Distance
0.142" (3.6mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector/Light-ON
Mounting Type
Chassis Mount
Voltage - Supply
5V ~ 24V
Response Time
-
Operating Temperature
-10°C ~ 55°C
Package / Case
Module, Slotted
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in THB
Tray
QuantityUnit PriceExt Price
1฿2,173.28000฿2,173.28
5฿2,010.12600฿10,050.63
10฿1,949.31800฿19,493.18
25฿1,876.57600฿46,914.40
50฿1,826.76000฿91,338.00
100฿1,781.05530฿178,105.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.