
ER6022-021MEL | |
---|---|
DigiKey Part Number | 44506-5410-ND |
Manufacturer | |
Manufacturer Product Number | ER6022-021MEL |
Description | CABLE PULL SWITCH 2NC 6A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PST-2NC/1NO | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 6A (AC), 2.5A (DC) | |
Voltage Rating - AC | 120V | |
Voltage Rating - DC | 24V | |
Maximum Cable Length | - | |
Features | Push Button Emergency Stop Switch, Status Indicator | |
Operating Force | 12746gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 80°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿16,974.10000 | ฿16,974.10 |
5 | ฿14,802.51600 | ฿74,012.58 |
10 | ฿13,952.86800 | ฿139,528.68 |
25 | ฿12,901.65520 | ฿322,541.38 |