
F3SJ-A0299P14 | |
---|---|
DigiKey Part Number | F3SJ-A0299P14-ND |
Manufacturer | |
Manufacturer Product Number | F3SJ-A0299P14 |
Description | LIGHT CURTAIN FINGER 14MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Blanking, Muting Function |
Datasheet | Datasheet |
EDA/CAD Models | F3SJ-A0299P14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Finger | |
Detection Capability | 14mm | |
Protective Height | 299mm | |
Number of Beams | 32 | |
Beam Pitch | 9mm | |
Operating Range | 0.2m ~ 9.0m | |
Features | Blanking, Muting Function | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿102,675.95000 | ฿102,675.95 |