
FL-DR50W-H | |
---|---|
DigiKey Part Number | FL-DR50W-H-ND |
Manufacturer | |
Manufacturer Product Number | FL-DR50W-H |
Description | RING WHITE HIGH BRIGHT 50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring White |
Datasheet | Datasheet |
EDA/CAD Models | FL-DR50W-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ring | |
Color | White | |
Length | - | |
Width | - | |
Height | 0.630" (16.00mm) | |
Outer Diameter | 1.969" (50.00mm) Dia | |
Inner Diameter | 1.102" (28.00mm) Dia | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿59,051.20000 | ฿59,051.20 |