

G70A-ZOC16-3 DC24 | |
---|---|
DigiKey Part Number | G70A-ZOC16-3DC24-ND |
Manufacturer | |
Manufacturer Product Number | G70A-ZOC16-3 DC24 |
Description | RELAY BLOCK 10AMP OUT BASE NPN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | G70A-ZOC16-3 DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 16 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | Multiple Series | |
Features | Diode | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿12,459.20000 | ฿12,459.20 |
10 | ฿11,092.38000 | ฿110,923.80 |
25 | ฿10,590.39800 | ฿264,759.95 |