



G7J-2A2B-T DC100 | |
|---|---|
DigiKey Part Number | Z7581-ND |
Manufacturer | |
Manufacturer Product Number | G7J-2A2B-T DC100 |
Description | RELAY GEN PURPOSE 4PST 25A 100V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 100VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7J-2A2B-T DC100 Models |
Category | Coil Type Non Latching |
Mfr | Features Test Button |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Must Operate Voltage 75 VDC |
Part Status Active | Must Release Voltage 10 VDC |
Mounting Type | Operate Time 50 ms |
Coil Voltage | Release Time 50 ms |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Operating Temperature -25°C ~ 60°C |
Contact Rating (Current) 25 A | Approval Agency CE, CSA, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 6250VA, 3125W | Coil Resistance 5 kOhms |
Coil Current 20 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,809.83000 | ฿1,809.83 |
| 10 | ฿1,611.68300 | ฿16,116.83 |
| 25 | ฿1,538.90800 | ฿38,472.70 |
| 50 | ฿1,486.00960 | ฿74,300.48 |
| 100 | ฿1,434.90240 | ฿143,490.24 |


