

G7J-4A-P DC12 | |
---|---|
DigiKey Part Number | Z7593-ND |
Manufacturer | |
Manufacturer Product Number | G7J-4A-P DC12 |
Description | RELAY GEN PURPOSE 4PST 25A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-NO (DM) (4 Form X) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G7J-4A-P DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PST-NO (DM) (4 Form X) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 6250VA, 3125W | |
Coil Current | 167 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 50 ms | |
Release Time | 50 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | - | |
Approval Agency | CE, CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 72 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,890.85000 | ฿1,890.85 |
10 | ฿1,683.92300 | ฿16,839.23 |
25 | ฿1,607.89200 | ฿40,197.30 |
50 | ฿1,552.62260 | ฿77,631.13 |
100 | ฿1,499.21200 | ฿149,921.20 |