J7KNA-AR SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J7KNA-AR SERIES

J7KNA-AR-31 230

DigiKey Part Number
Z6252-ND
Manufacturer
Manufacturer Product Number
J7KNA-AR-31 230
Description
RELAY CONTACTOR 4PST 10A 230V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 10 A 230VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
230VAC
Contact Form
4PST-3NO/1NC (3 Form A, 1 Form B)
Contact Rating (Current)
10 A
Switching Voltage
600VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 60°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
25 ms
Release Time
25 ms
Coil Power
5VA
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿2,386.80000฿2,386.80
10฿2,125.56500฿21,255.65
25฿2,029.54720฿50,738.68
50฿1,959.76960฿97,988.48
100฿1,892.34500฿189,234.50
Manufacturers Standard Package