F3SG-4RE1070N30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F3SG-4RE1070N30

J7MN-3P-6

DigiKey Part Number
J7MN-3P-6-ND
Manufacturer
Manufacturer Product Number
J7MN-3P-6
Description
CIR BRKR 6A 690VAC ROCKER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circuit Breaker 6A 690 V AC DC Rocker DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
6A
Voltage Rating - AC
690 V
Actuator Type
Rocker
Number of Poles
3
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿7,055.75000฿7,055.75
Manufacturers Standard Package