S8JX-P60012CD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8JX-P60012CD

DigiKey Part Number
Z11504-ND
Manufacturer
Manufacturer Product Number
S8JX-P60012CD
Description
AC/DC CONVERTER 12V 600W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
S8JX-P60012CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
53 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
76%
Operating Temperature
-10°C ~ 70°C
Features
Load Sharing, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.44" L x 3.06" W x 4.67" H (239.8mm x 77.6mm x 118.5mm)
Approval Agency
CE, cULus, cURus, VDE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿30,114.18000฿30,114.18
Manufacturers Standard Package