S8VS-12024BP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8VS-12024BP

DigiKey Part Number
Z8174-ND
Manufacturer
Manufacturer Product Number
S8VS-12024BP
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
EDA/CAD Models
S8VS-12024BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
80%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
4.78" L x 1.97" W x 4.53" H (121.3mm x 50.0mm x 115.0mm)
Approval Agency
CE, cULus, cURus, VDE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿9,990.18000฿9,990.18
10฿8,780.62300฿87,806.23
25฿8,341.03400฿208,525.85
Manufacturers Standard Package