
SHL-W355 | |
---|---|
DigiKey Part Number | Z11303-ND |
Manufacturer | |
Manufacturer Product Number | SHL-W355 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHL-W355 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 5A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 400gf | |
Release Force | 80gf | |
Operating Position | 1.752" (44.5mm) | |
Pretravel | 0.315" (8.0mm) | |
Differential Travel | 0.098" (2.5mm) | |
Overtravel | 0.118" (3.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,897.38000 | ฿2,897.38 |
10 | ฿2,398.82500 | ฿23,988.25 |
25 | ฿2,225.04120 | ฿55,626.03 |
50 | ฿2,101.87900 | ฿105,093.95 |
100 | ฿1,996.31250 | ฿199,631.25 |