

V420-F000M03M-SRX | |
---|---|
DigiKey Part Number | 236-V420-F000M03M-SRX-ND |
Manufacturer | |
Manufacturer Product Number | V420-F000M03M-SRX |
Description | V420,000M,03M,STD-RED,XMODE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 0.4MP, 752 x 480 (360,960 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | - | |
Resolution | 0.4MP, 752 x 480 (360,960 Pixels) | |
Light Source | Integrated (Red) | |
Scan Rate | - | |
Sensor Type | CMOS | |
Voltage - Supply | 5VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | 0°C ~ 45°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿87,787.05000 | ฿87,787.05 |