WLD28-G-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLD28-G-N

DigiKey Part Number
236-WLD28-G-N-ND
Manufacturer
Manufacturer Product Number
WLD28-G-N
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Roller Plunger
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
1700gf
Release Force
450gf
Operating Position
1.732" (44.0mm)
Pretravel
0.067" (1.7mm)
Differential Travel
0.040" (1.0mm)
Overtravel
0.219" (5.6mm)
Mechanical Life
15,000,000 Cycles
Electrical Life
750,000 Cycles
Operating Temperature
-10°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿5,265.00000฿5,265.00
10฿4,358.86800฿43,588.68
25฿4,042.90920฿101,072.73
50฿3,818.93860฿190,946.93
Manufacturers Standard Package