X-10GW2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X-10GW2

DigiKey Part Number
Z11317-ND
Manufacturer
Manufacturer Product Number
X-10GW2
Description
SWITCH SNAP ACTION SPDT 10A 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
X-10GW2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (DC)
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP00
Features
-
Operating Force
145gf
Release Force
21gf
Operating Position
1.266" (32.2mm)
Pretravel
-
Differential Travel
0.118" (3.0mm)
Overtravel
0.158" (4.0mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in THB
Tray
QuantityUnit PriceExt Price
1฿815.43000฿815.43
10฿675.05800฿6,750.58
25฿626.17120฿15,654.28
50฿591.55200฿29,577.60
100฿558.82450฿55,882.45
250฿518.28140฿129,570.35
500฿512.48470฿256,242.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.