
XW5S-P1.5-4BL | |
---|---|
DigiKey Part Number | 236-XW5S-P1.5-4BL-ND |
Manufacturer | |
Manufacturer Product Number | XW5S-P1.5-4BL |
Description | SHRT BAR 1.5MM 4 POLE BLUE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Jumper For Barrier Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Jumper | |
Number of Positions | 2 | |
For Use With/Related Products | Barrier Blocks | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿176.80000 | ฿176.80 |