



XW5T-P1.5-2.2-1 | |
---|---|
DigiKey Part Number | 236-XW5T-P1.5-2.2-1-ND |
Manufacturer | |
Manufacturer Product Number | XW5T-P1.5-2.2-1 |
Description | TERMBLK PUSHIN 1.5MM 2:2 1TIER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | 8mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿211.58000 | ฿211.58 |
10 | ฿149.95500 | ฿1,499.55 |
25 | ฿131.76800 | ฿3,294.20 |
50 | ฿120.58800 | ฿6,029.40 |
100 | ฿111.43280 | ฿11,143.28 |
250 | ฿102.00840 | ฿25,502.10 |
500 | ฿96.56856 | ฿48,284.28 |
1,000 | ฿92.30000 | ฿92,300.00 |