
XW6T-COM1.5X40RD | |
---|---|
DigiKey Part Number | 236-XW6T-COM1.5X40RD-ND |
Manufacturer | |
Manufacturer Product Number | XW6T-COM1.5X40RD |
Description | TERM BLK 40POS RED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Terminal Block Red Middle 37.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 40 | |
Number of Levels | 1 | |
Terminal - Width | 37.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | Block of 10, Indicators | |
Housing Color | Red | |
Length | 3.071" (78.00mm) | |
Height (Max) | 1.232" (31.30mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,545.40000 | ฿2,545.40 |