
XW6T-COM2.5X8BL | |
---|---|
DigiKey Part Number | 236-XW6T-COM2.5X8BL-ND |
Manufacturer | |
Manufacturer Product Number | XW6T-COM2.5X8BL |
Description | COM TERM BLK 2_5MM 8PN BLUE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Middle 12.6mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 8 | |
Number of Levels | 1 | |
Terminal - Width | 12.6mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800 V | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 2.5mm² | |
Features | - | |
Housing Color | - | |
Length | 3.252" (82.60mm) | |
Height (Max) | 1.421" (36.10mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -40°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿554.45000 | ฿554.45 |
10 | ฿395.13500 | ฿3,951.35 |
25 | ฿351.68920 | ฿8,792.23 |
50 | ฿325.70200 | ฿16,285.10 |
100 | ฿304.82730 | ฿30,482.73 |
250 | ฿283.72892 | ฿70,932.23 |
500 | ฿271.72016 | ฿135,860.08 |
1,000 | ฿262.38095 | ฿262,380.95 |