
ZE-N22-2G | |
---|---|
cms-digikey-product-number | Z10654-ND |
cms-manufacturer | |
cms-manufacturer-product-number | ZE-N22-2G |
cms-description | SWITCH LIMIT SPDT 15A 125V |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | Switch SPDT Chassis Mount |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 10A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 | ฿4,631.90000 | ฿4,631.90 |
10 | ฿3,834.70800 | ฿38,347.08 |
25 | ฿3,556.80000 | ฿88,920.00 |
50 | ฿3,359.77860 | ฿167,988.93 |