
ZX1-LD100A81 2M | |
---|---|
DigiKey Part Number | ZX1-LD100A812M-ND |
Manufacturer | |
Manufacturer Product Number | ZX1-LD100A81 2M |
Description | SENSOR REFLECTV 100MM PNP 2M CBL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 3.937" (100mm) PNP - Open Collector |
Datasheet | Datasheet |
EDA/CAD Models | ZX1-LD100A81 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 3.937" (100mm) | |
Voltage - Supply | - | |
Response Time | 100ms | |
Output Configuration | PNP - Open Collector | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿39,305.50000 | ฿39,305.50 |