
ZX1-LD300A81 5M | |
---|---|
DigiKey Part Number | ZX1-LD300A815M-ND |
Manufacturer | |
Manufacturer Product Number | ZX1-LD300A81 5M |
Description | SENSOR REFLECTV 300MM PNP 5M CBL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 11.811" (300mm) PNP - Open Collector |
Datasheet | Datasheet |
EDA/CAD Models | ZX1-LD300A81 5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 11.811" (300mm) | |
Voltage - Supply | - | |
Response Time | 100ms | |
Output Configuration | PNP - Open Collector | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Cable Length | 196.85" (5m) | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿39,953.55000 | ฿39,953.55 |