


D3V-116-1C5 | |
---|---|
DigiKey Part Number | Z4779-ND |
Manufacturer | |
Manufacturer Product Number | D3V-116-1C5 |
Description | SWITCH SNAP ACTION SPDT 11A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3V-116-1C5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 11A (AC), 600mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 125gf | |
Release Force | 14gf | |
Operating Position | 0.815" (20.7mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿138.13000 | ฿138.13 |
10 | ฿101.27000 | ฿1,012.70 |
25 | ฿91.41600 | ฿2,285.40 |
50 | ฿88.22460 | ฿4,411.23 |
100 | ฿87.90600 | ฿8,790.60 |
300 | ฿73.41427 | ฿22,024.28 |
500 | ฿69.96016 | ฿34,980.08 |