


V-156-1A5-T | |
|---|---|
DigiKey Part Number | Z4625-ND |
Manufacturer | |
Manufacturer Product Number | V-156-1A5-T |
Description | SWITCH SNAP ACTION SPDT 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-156-1A5-T Models |
Category | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 125gf |
Packaging Bulk | Release Force 14gf |
Part Status Active | Operating Position 0.815" (20.7mm) |
Circuit SPDT | Pretravel 0.157" (4.0mm) |
Switch Function On-Mom | Differential Travel 0.060" (1.5mm) |
Current Rating (Amps) 15A (AC), 600mA (DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 20,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 150°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿236.98000 | ฿236.98 |
| 10 | ฿196.21100 | ฿1,962.11 |
| 25 | ฿182.00480 | ฿4,550.12 |
| 50 | ฿171.95040 | ฿8,597.52 |
| 100 | ฿162.44530 | ฿16,244.53 |
| 300 | ฿148.43567 | ฿44,530.70 |
| 500 | ฿142.33348 | ฿71,166.74 |
| 1,000 | ฿134.44689 | ฿134,446.89 |

