VX-012-1A3,  VX-52-1A3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VX-52-1A3

DigiKey Part Number
SW994-ND
Manufacturer
Manufacturer Product Number
VX-52-1A3
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
VX-52-1A3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Operating Force
30gf
Release Force
-
Operating Position
0.600" (15.2mm)
Pretravel
0.157" (4.0mm)
Differential Travel
0.031" (0.8mm)
Overtravel
0.062" (1.6mm)
Mechanical Life
50,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in THB
Tray
QuantityUnit PriceExt Price
1฿145.60000฿145.60
10฿120.57500฿1,205.75
25฿111.85200฿2,796.30
50฿105.66400฿5,283.20
100฿99.82380฿9,982.38
300฿91.21883฿27,365.65
500฿87.47180฿43,735.90
1,000฿82.62735฿82,627.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.