



XW4M-40D2-V1DA | |
---|---|
DigiKey Part Number | 39-XW4M-40D2-V1DA-ND |
Manufacturer | |
Manufacturer Product Number | XW4M-40D2-V1DA |
Description | TERM BLOCK HDR 40POS 3.50MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XW4M-40D2-V1DA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 40 | |
Positions Per Level | 20 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 8A | |
Voltage - IEC | 160 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 100°C | |
Contact Mating Finish | Gold | |
Features | Latches | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | - | |
Insulation Height | 0.728" (18.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿440.38000 | ฿440.38 |
15 | ฿363.69667 | ฿5,455.45 |
30 | ฿346.32000 | ฿10,389.60 |
60 | ฿329.79383 | ฿19,787.63 |
105 | ฿317.02981 | ฿33,288.13 |
255 | ฿297.80196 | ฿75,939.50 |
510 | ฿283.60265 | ฿144,637.35 |
1,005 | ฿270.36605 | ฿271,717.88 |