
CM1213A-04MR | |
---|---|
DigiKey Part Number | CM1213A-04MROSTR-ND - Tape & Reel (TR) CM1213A-04MROSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CM1213A-04MR |
Description | TVS DIODE 3.3VWM 10VC 10MSOP |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿43.23000 | ฿43.23 |
10 | ฿27.30000 | ฿273.00 |
100 | ฿18.06350 | ฿1,806.35 |
500 | ฿14.09136 | ฿7,045.68 |
1,000 | ฿12.81280 | ฿12,812.80 |
2,000 | ฿11.73738 | ฿23,474.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ฿11.22615 | ฿44,904.60 |
8,000 | ฿10.63530 | ฿85,082.40 |
12,000 | ฿9.84750 | ฿118,170.00 |
28,000 | ฿9.75000 | ฿273,000.00 |