Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 5kV/µs CMTI 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL2601M

DigiKey Part Number
488-HCPL2601M-ND
Manufacturer
Manufacturer Product Number
HCPL2601M
Description
OPTOISOLTR 5KV OPEN COLL 8-PDIP
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 5kV/µs CMTI 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10Mbps
Manufacturer
onsemi
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Packaging
Bulk
Rise / Fall Time (Typ)
30ns, 10ns
Part Status
Discontinued at DigiKey
Voltage - Forward (Vf) (Typ)
1.45V
Number of Channels
1
Current - DC Forward (If) (Max)
50mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 5.5V
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
5kV/µs
Mounting Type
Through Hole
Input Type
DC
Package / Case
8-DIP (0.300", 7.62mm)
Output Type
Open Collector, Schottky Clamped
Supplier Device Package
8-PDIP
Current - Output / Channel
25 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.