
MJW21195 | |
|---|---|
DigiKey Part Number | MJW21195OS-ND |
Manufacturer | |
Manufacturer Product Number | MJW21195 |
Description | TRANS PNP 250V 16A TO-247-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 250 V 16 A 4MHz 200 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | MJW21195 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 8A, 5V |
Mfr | Power - Max 200 W |
Packaging Tube | Frequency - Transition 4MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 16 A | Package / Case TO-247-3 |
Voltage - Collector Emitter Breakdown (Max) 250 V | Supplier Device Package TO-247-3 |
Vce Saturation (Max) @ Ib, Ic 3V @ 3.2A, 16A | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJW21195G | onsemi | 49 | MJW21195GOS-ND | ฿176.52000 | Direct |


