

NCP148AFCT280T2G | |
---|---|
DigiKey Part Number | NCP148AFCT280T2GOSTR-ND - Tape & Reel (TR) NCP148AFCT280T2GOSCT-ND - Cut Tape (CT) NCP148AFCT280T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP148AFCT280T2G |
Description | IC REG LINEAR 2.8V 450MA 4-WLCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿10.08000 | ฿10.08 |
10 | ฿7.02000 | ฿70.20 |
25 | ฿6.22720 | ฿155.68 |
100 | ฿5.36250 | ฿536.25 |
250 | ฿4.94652 | ฿1,236.63 |
500 | ฿4.69626 | ฿2,348.13 |
1,000 | ฿4.49053 | ฿4,490.53 |
2,500 | ฿4.27310 | ฿10,682.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿4.14200 | ฿20,710.00 |
10,000 | ฿4.03413 | ฿40,341.30 |
15,000 | ฿3.98010 | ฿59,701.50 |
25,000 | ฿3.92024 | ฿98,006.00 |
35,000 | ฿3.88525 | ฿135,983.75 |
50,000 | ฿3.85161 | ฿192,580.50 |