Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1562ADBR2G

DigiKey Part Number
488-NCP1562ADBR2GTR-ND - Tape & Reel (TR)
488-NCP1562ADBR2GCT-ND - Cut Tape (CT)
488-NCP1562ADBR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1562ADBR2G
Description
IC REG CTRLR FWRD CONV 16TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP1562ADBR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
246kHz ~ 1MHz
Manufacturer
onsemi
Duty Cycle (Max)
85%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Current Limit, Frequency Control, Ramp, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Forward Converter
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Outputs
2
Supplier Device Package
16-TSSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
23.2V ~ 100V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,490
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿81.15000฿81.15
10฿60.16600฿601.66
25฿54.96120฿1,374.03
100฿49.22890฿4,922.89
250฿46.49572฿11,623.93
500฿45.28528฿22,642.64
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500฿40.83706฿102,092.65
5,000฿39.99978฿199,998.90
Manufacturers Standard Package