



NCP163AMX1825TBG | |
|---|---|
DigiKey Part Number | 488-NCP163AMX1825TBGTR-ND - Tape & Reel (TR) 488-NCP163AMX1825TBGCT-ND - Cut Tape (CT) 488-NCP163AMX1825TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP163AMX1825TBG |
Description | IC REG LIN 1.825V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.825V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 91dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿9.05000 | ฿9.05 |
| 10 | ฿6.30400 | ฿63.04 |
| 25 | ฿5.59960 | ฿139.99 |
| 100 | ฿4.80100 | ฿480.10 |
| 250 | ฿4.42276 | ฿1,105.69 |
| 500 | ฿4.19450 | ฿2,097.25 |
| 1,000 | ฿4.00666 | ฿4,006.66 |
| 2,500 | ฿3.81378 | ฿9,534.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿3.58094 | ฿17,904.70 |
| 10,000 | ฿3.48534 | ฿34,853.40 |

