
NCV21872DR2G | |
---|---|
DigiKey Part Number | 488-NCV21872DR2GTR-ND - Tape & Reel (TR) 488-NCV21872DR2GCT-ND - Cut Tape (CT) 488-NCV21872DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV21872DR2G |
Description | IC OPAMP ZER-DRIFT 2CIRC 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 28µA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿62.08000 | ฿62.08 |
10 | ฿45.76000 | ฿457.60 |
25 | ฿41.66520 | ฿1,041.63 |
100 | ฿37.16380 | ฿3,716.38 |
250 | ฿35.01420 | ฿8,753.55 |
500 | ฿33.71876 | ฿16,859.38 |
1,000 | ฿32.65275 | ฿32,652.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿31.33563 | ฿94,006.89 |
6,000 | ฿30.69132 | ฿184,147.92 |
9,000 | ฿30.36872 | ฿273,318.48 |