
NXH50M65L4C2SG | |
---|---|
DigiKey Part Number | 488-NXH50M65L4C2SG-ND |
Manufacturer | |
Manufacturer Product Number | NXH50M65L4C2SG |
Description | IGBT MODULE 650V 50A 20MW 27-DIP |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 650 V 50 A 20 mW Through Hole 27-DIP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 50 A | |
Power - Max | 20 mW | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 4.877 nF @ 20 V | |
Input | Single Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 27-PowerDIP Module (1.858", 47.20mm) | |
Supplier Device Package | 27-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,179.13000 | ฿2,179.13 |