MFR Recommended

AFY1280800A0-10.1INTH-C | |
|---|---|
DigiKey Part Number | 5491-AFY1280800A0-10.1INTH-C-ND |
Manufacturer | |
Manufacturer Product Number | AFY1280800A0-10.1INTH-C |
Description | GRAPHIC DISPLAY TFT RGB 10.1" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 10.1" (256.54mm) 1280 x 800 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 217.96mm W x 136.60mm H | |
Backlight | LED - White | |
Dot Pixels | 1280 x 800 | |
Interface | LVDS | |
Controller Type | HX8695-A + HX8288-A(TFT), GT9271(CTP) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |


